Manufacturer Part #
4404.0031
T9 Series Snap in 8 A Single Pole Push Reset Thermal Circuit Breaker
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 4404.0031 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
India
HTS Code:
8536.20.00.40
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
10/16/2025
Details and Download
Part Status:
Active
Active
SCHURTER 4404.0031 - Technical Attributes
Attributes Table
| No of Poles: | 1 |
| Rated Current: | 8A |
| Type: | Thermal |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
100
$2.16
200
$2.13
300
$2.12
400+
$2.10
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount