text.skipToContent text.skipToNavigation

Manufacturer Part #

0001.2515

SPT Series Time Lag 250 V 12.5 A Ø 5 x 20 mm Non Resettable Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2138
Product Specification Section
SCHURTER 0001.2515 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 12.5A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 563A
Dimension: L  20mm x D  5mm
Storage Temperature Range: 0°C to 60°C
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
201
USA:
201
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.60
USD
Quantity
Unit Price
1
$0.595
50
$0.58
200
$0.565
750
$0.55
2,500+
$0.525
Product Variant Information section