text.skipToContent text.skipToNavigation

Manufacturer Part #

0314003.MXP

314 Series Fast-Acting 250V 3 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1724
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 3A
Resistance: 0.0432Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 14.6A
Dimension: L  31.75mm x D  6.35mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$280.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.28
3,000
$0.27
4,000
$0.255
10,000
$0.24
15,000+
$0.23