text.skipToContent text.skipToNavigation

Manufacturer Part #

0504030.MXEP

FUSE 420VDC 500VAC 3AB PB-FREE 30A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0504030.MXEP - Technical Attributes
Attributes Table
Voltage Rating: 420V
Rated Voltage (VAC): 500VAC
Current Rating: 30A
Resistance: 3.1Ω
Interrupting Rating: 400A
Operating Temp Range: -55°C to +125°C
Dimension: L  32.72mm x D  6.99mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,510.00
USD
Quantity
Unit Price
1,000+
$3.51
Product Variant Information section