text.skipToContent text.skipToNavigation

Manufacturer Part #

0TLS050.T

TLS Series Current Limiting 50 A 170 V Ø 14.3 x 22.35 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0TLS050.T - Technical Attributes
Attributes Table
Voltage Rating: 170V
Response Characteristic: Fast-Acting
Current Rating: 50A
Dimension: L  22.35mm x D  14.3mm
Mounting Method: Clip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$146.70
USD
Quantity
Unit Price
10
$14.67
30
$14.54
50
$14.48
150
$14.35
250+
$14.24
Product Variant Information section