Manufacturer Part #
BK/S500-10-R
Fast acting Glass 10 amps
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Eaton BK/S500-10-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BK/S500-10-R - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Current Rating: | 10A |
| Resistance: | 0.008Ω |
| Dimension: | L 20mm x D 5.2mm |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.089
500
$0.0856
2,500
$0.0823
7,500
$0.0801
20,000+
$0.0765
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag