Référence fabricant
BK1-S506-8-R
S506 Series Time Delay 250 VAC 8 A Ø 5 x 20 mm Glass Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Eaton | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1000 par Bag Méthode de montage :Fuse Block / Clip / Holder |
||||||||||
| Code de date: | |||||||||||
Eaton BK1-S506-8-R - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
DESCRIPTION OF CHANGE:1. Eaton has extended its manufacturing location in the Philippines to produce select fuse and fuse holder product families. After shipment begins, this location will be the designated production source for North America.2. The applicable Agency Certifications for the fuse families manufactured in the Philippines have been consolidated as appropriate for North America and will differ from the previous source plant in China. These changes are effective per the timing in the schedule section below and will be reflected on the product family datasheets in alignment with the schedule.REASON FOR CHANGE:These changes are aligned with Eaton?s strategy to maintain a world class global manufacturing footprint and a resilient supply chain.Agency marking availability schedule:? cURus / cULus ? May 30th, 2025.? TUV and SEMKO - July 30th, 2025? VDE - Sep 30th, 2025.
Statut du produit:
Eaton BK1-S506-8-R - Caractéristiques techniques
| Voltage Rating: | 250V |
| Response Characteristic: | Time Delay |
| Current Rating: | 8A |
| Dimension: | L 20mm x D 5mm |
| Méthode de montage : | Fuse Block / Clip / Holder |
Emballages disponibles
Qté d'emballage(s) :
1000 par Bag
Méthode de montage :
Fuse Block / Clip / Holder