text.skipToContent text.skipToNavigation

Manufacturer Part #

TR/0603FA2-R

0603FA Series Fast Acting 0603 32 Vdc 2 A Surface Mount Chip Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Eaton TR/0603FA2-R - Technical Attributes
Attributes Table
Voltage Rating: 32V
Rated Voltage (VAC): 32VAC
Response Characteristic: Fast-Acting
Current Rating: 2A
Resistance: 0.051Ω
Interrupting Rating: 35A
Typical Melting I2t (A2sec): 0.0491A
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
5,000
$0.151
10,000
$0.15
15,000
$0.149
20,000
$0.148
25,000+
$0.146
Product Variant Information section