text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54KFILM

BAT54 Series 300 mA 0.9 V Schottky Diode Surface Mount - SOD-523

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
STMicroelectronics BAT54KFILM - Technical Attributes
Attributes Table
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications
The BAT54KFILM is a part of BAT54 Series 300 mA 0.9 V Small signal Schottky diodes.

It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOD-523 package.

Features:

  • Low conduction and reverse losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Extremely fast switching
  • Surface mount device
  • Low capacitance diode?
Pricing Section
Global Stock:
72,000
USA:
72,000
543,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$79.80
USD
Quantity
Unit Price
3,000
$0.0266
9,000
$0.0259
15,000
$0.0256
30,000
$0.0252
60,000+
$0.0246
Product Variant Information section