Manufacturer Part #
ESD5Z2.5T1G
ESD5Z Series 4 V 145 pF 2.5 Vrwm TVS and ESD Protection Diodes - SOD-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi ESD5Z2.5T1G - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 10.9V |
| Breakdown Voltage-Max: | 4V |
| Capacitance: | 145pF |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0281
9,000
$0.0275
15,000
$0.0272
60,000
$0.0264
90,000+
$0.0258
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0281 / Stock: 0 Qty: 3,000+$0.0281 Stock: 0
- Reel Qty: 48,000+ / Unit Price: $0.0281 / Stock: 0 Qty: 3,000+$0.0281 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0281 / Stock: 0 Qty: 3,000+$0.0281 Stock: 0
- Reel Qty: 48,000+ / Unit Price: $0.0281 / Stock: 0 Qty: 3,000+$0.0281 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount