text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA5-1BF4

ESDA Series 0201 5 V 45 pF Bi-Directional SMT ESD Protection

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
STMicroelectronics ESDA5-1BF4 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 11V
Breakdown Voltage-Min: 5.8V
Standoff Voltage: 5V
Capacitance: 45pF
Operating Temp Range: -40°C to +150°C
Leakage Current: 100nA
Peak Output Current: 10A
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
30000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$564.00
USD
Quantity
Unit Price
15,000
$0.019
30,000
$0.0188
60,000
$0.0185
75,000
$0.0184
225,000+
$0.0179
Product Variant Information section