text.skipToContent text.skipToNavigation

Manufacturer Part #

IO6LC-LF-T7

esd

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices IO6LC-LF-T7 - Technical Attributes
Attributes Table
No of Channels: 6
Directional: Uni-Directional
Capacitance: 3pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: 15kV
Leakage Current: 0.1µA
Peak Output Current: 3.5A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,370.00
USD
Quantity
Unit Price
1,000
$0.695
2,000
$0.685
3,000
$0.68
4,000
$0.675
5,000+
$0.665
Product Variant Information section