text.skipToContent text.skipToNavigation

Manufacturer Part #

MG052S18A400DP

MG Series 25.5 V 225 pF Bi-Directional 0508 SMT TVS Diode Array ESD Protection

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX MG052S18A400DP - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 42V
Breakdown Voltage-Max: 25.5V
Capacitance: 225pF
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.00
USD
Quantity
Unit Price
1,000
$0.53
2,000
$0.52
4,000
$0.515
5,000+
$0.505
Product Variant Information section