Manufacturer Part #
SMDA12LCC-LF-T7
ESD Suppressor TVS Low Capacitance Bi-Dir 12V 8-Pin SO
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices SMDA12LCC-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices SMDA12LCC-LF-T7 - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 25.9V |
| Breakdown Voltage-Min: | 13.3V |
| Standoff Voltage: | 12V |
| Capacitance: | 8pF |
| Operating Temp Range: | -55°C to +150°C |
| ESD Voltage-Max: | 15kV |
| Rated Power: | 500W |
| Leakage Current: | 1µA |
| Peak Output Current: | 27A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$1.83
2,000+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount