text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1001-05JTG

SP1001 Series 13 V 8 pF Uni-Directional SMT ESD Protection Array - SC-70-6

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 5
Directional: Uni-Directional
Clamping Voltage-Max: 13V
Capacitance: 8pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
9,000
Minimum Order:
3,000
Multiple Of:
3,000
3,000
Factory Stock:Factory Stock:
240,000
Factory Lead Time:
11 Weeks
Total
$600.00
USD
Quantity
Web Price
3,000+
$0.20
Product Variant Information section