Manufacturer Part #
SP3010-04UTG
SP3010 Series 12.3 V 3 A 0.45 pF Quad Uni-Directional TVS Diode Array - UDFN-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Littelfuse SP3010-04UTG - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 12.3V |
| Standoff Voltage: | 6V |
| Operating Temp Range: | -40°C to +125°C |
| Leakage Current: | 0.5µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | UDFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.32
6,000
$0.315
9,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-10
Mounting Method:
Surface Mount