Manufacturer Part #
SP3031-01ETG
SP3031 Series 6 V 0.8 pF Uni-Directional TVS Diode Array - SOD-882
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Package Style:SOD-882 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SP3031-01ETG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SP3031-01ETG - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 7.5V |
| Breakdown Voltage-Max: | 6V |
| Standoff Voltage: | 5V |
| Capacitance: | 0.8pF |
| Operating Temp Range: | -40°C to +125°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 1µA |
| Peak Output Current: | 5A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOD-882 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
10,000
$0.0984
20,000
$0.0968
30,000+
$0.0951
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.102 / Stock: 0 Qty: 3,000+$0.102 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0984 / Stock: 0 Qty: 10,000+$0.0984 Stock: 0
- Reel Qty: 12,000+ / Unit Price: $0.0984 / Stock: 0 Qty: 10,000+$0.0984 Stock: 0
- ReelSelected Variant Qty: 12,000+ / Unit Price: $0.0984 / Stock: 0 Qty: 10,000+$0.0984 Stock: 0
Package Qty:
10000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount