Manufacturer Part #
0001.2511.PT
5 A 250 V AC 150 V DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2306 | ||||||||||
Product Specification Section
SCHURTER 0001.2511.PT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8536.10.00.40
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
SCHURTER 0001.2511.PT - Technical Attributes
Attributes Table
| Diameter: | 5.2mm |
| Rated Voltage: | 250V |
| Current Rating: | 5A |
| Termination Style: | Axial Leads |
| No of Poles: | 2 |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 20mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.785
2,000
$0.775
3,000
$0.765
5,000+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole