Manufacturer Part #
03480877Z
15 A 250 V 3 AG Black Low Profile Quick Connect Fuseholder - Black Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Snap Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 03480877Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/29/2024 Details and Download
Part Status:
Active
Active
Littelfuse 03480877Z - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Rated Voltage: | 250V |
| Current Rating: | 15A |
| Termination Style: | Quick Connect |
| No of Poles: | 1 |
| Operating Temp Range: | -40°C to +85°C |
| Height - Max: | 46.48mm |
| Dimension: | L 21.59mm x W 22.1mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100
$3.32
200
$3.29
400
$3.26
500
$3.25
1,500+
$3.20
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Snap Mount