Manufacturer Part #
BG3032S
BG Series 480 V 30 A Chassis Mount Cartridge Fuse Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BG3032S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BG3032S - Technical Attributes
Attributes Table
| Hold Fuse Type: | Block |
| Current Rating: | 30A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
8
$55.93
16
$55.50
24
$55.25
32
$55.08
40+
$54.52
Product Variant Information section
Available Packaging
Package Qty:
8 per Std. Mfr. Pkg