Manufacturer Part #
BK-1A3399-01
Fuse Clip for Printed Circuit Board, for 5mm Diameter Fuse, With Straight Leads
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK-1A3399-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Eaton BK-1A3399-01 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Current Rating: | 15A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.518
2,000
$0.511
3,000
$0.507
4,000
$0.504
5,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk