text.skipToContent text.skipToNavigation

Manufacturer Part #

TN805-600B-TR

TN805 Series 600 V 25 mA Ihold 8 A Surface Mount Standard SCR - DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TN805-600B-TR - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 0.5mA
On-state RMS Current [Irms]-Max: 5A
Hold Current [Ih]: 5mA
Leakage Current: 6mA
Configuration: Single
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$737.50
USD
Quantity
Unit Price
1
$0.355
15
$0.335
75
$0.32
250
$0.31
1,250+
$0.295
Product Variant Information section