Manufacturer Part #
TS110-8UF
TS110-8 Series 1.25 A 800 V SMBflat-3L Thyristor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS110-8UF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS110-8UF - Technical Attributes
Attributes Table
| Type: | SCR |
| No of Channels: | 1 |
| On-State Voltage [Vtm]: | 1.6V |
| On State Current [It]-Typ: | 1.25A |
| Off-State Voltage [Vdrm]: | 800V |
| Hold Current [Ih]: | 12mA |
| Gate Trigger Current [Igt]-Max: | 100µA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
5,000
$0.24
10,000
$0.235
15,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount