text.skipToContent text.skipToNavigation

Manufacturer Part #

2920L030DR

2920L Series 2920 60 V 0.3 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 2920L030DR - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.3A
Trip Current: 0.6A
Operating Temp Range: -40°C to +85°C
Case Size: 2920 (7351 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$397.50
USD
Quantity
Unit Price
1,500
$0.265
3,000
$0.26
7,500+
$0.255