text.skipToContent text.skipToNavigation

Référence fabricant

2920L050DR

2920L Series 2920 60 V 0.5 A Surface Mount POLYFUSE® Resettable PTC

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Code de date: 2041
Product Specification Section
Littelfuse 2920L050DR - Caractéristiques techniques
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.5A
Trip Current: 1A
Operating Temp Range: -40°C to +85°C
Case Size: 2920 (7351 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

Littelfuse is a global company providing the broadest selection of circuit protection solutions in the world today. Littelfuse products are vital components in virtually every application powered by electrical energy.

Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages.

Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer and medical

The 2920L050DR is a surface mount device in 2920 package. The 2920L050DR has an Operating Voltage of 60 volts with a current rating of 10 amps
Pricing Section
Stock global :
111
États-Unis:
111
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,67 $
USD
Quantité
Prix unitaire
1
$0.665
10
$0.58
50
$0.52
200
$0.47
750+
$0.42