text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE24CA

1.5KE Series 1500 W 33.2 V Bi Directional Transient Voltage Suppressor - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics 1.5KE24CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 22.8V
Clamping Voltage-Max: 33.2V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 25.2V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
6000
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
600
$0.26
1,800
$0.255
6,000
$0.25
12,000+
$0.245
Product Variant Information section