text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD114U102ELE6327XTMA1

Single Line 5.3 V 0.4 pF 28 Vcl Uni-Directional SMT TVS Diode -TSLP-2-19

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ESD114U102ELE6327XTMA1 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 28V
Directional: Uni-Directional
Peak Output Current: 3A
Standoff Voltage: 5.3V
Reverse Current-Max: 100nA
Operating Temp Range: -55°C to +125°C
Capacitance: 0.4pF
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$972.00
USD
Quantity
Unit Price
15,000
$0.0648
30,000
$0.0637
45,000+
$0.0626
Product Variant Information section