text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5806

JANTX Series 150 V 1 A Through Hole Ultra Fast Recovery Glass Rectifier

Product Specification Section
Microchip JANTX1N5806 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 1µA
Forward Voltage: 0.875V
Configuration: Single
Diode Capacitance-Max: 25pF
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 36°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$450.00
USD
Quantity
Unit Price
1
$4.74
15
$4.63
40
$4.56
100
$4.50
250+
$4.37