text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE200A-TP

P6KE200 Series 190 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components P6KE200A-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 190V
Clamping Voltage-Max: 274V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 210V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$512.00
USD
Quantity
Unit Price
4,000
$0.128
8,000
$0.127
12,000
$0.126
16,000
$0.125
20,000+
$0.123
Product Variant Information section