Manufacturer Part #
PLCDA15C-6-LF-T13
PLCDA15C Series 6 Channel 39 Vcl 16.7 Vbr 8 pF Bi-directional TVS Array - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices PLCDA15C-6-LF-T13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices PLCDA15C-6-LF-T13 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 16.7V |
| Clamping Voltage-Max: | 22V/39V |
| Directional: | Bi-Directional |
| Power Dissipation: | 500W |
| Peak Output Current: | 1A |
| Reverse Leakage Current: | 2µA |
| Peak Power: | 500W |
| Test Current: | 1mA |
| Standoff Voltage: | 15V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 8pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount