text.skipToContent text.skipToNavigation

Manufacturer Part #

PSD05C-LF-T7

PSD05C Series 1 Channel 175 pF 14.5 Vclamp Uni/Bi-Directional TVS Array SOD-323

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
ProTek Devices PSD05C-LF-T7 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 9.8V
Directional: Uni-Directional/Bi-Directional
Operating Temp Range: -55°C to +150°C
Capacitance: 175pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$585.00
USD
Quantity
Unit Price
3,000
$0.195
6,000
$0.192
9,000
$0.191
12,000
$0.19
15,000+
$0.187
Product Variant Information section