Manufacturer Part #
PSOT03C-LF-T7
PSOT03C Series 1 Channel 10.9 Vcl 4 Vbr 300 pF Bidirectional TVS Array - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices PSOT03C-LF-T7 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 4V |
| Clamping Voltage-Max: | 7V/10.9V |
| Directional: | Bi-Directional |
| Power Dissipation: | 500mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount