text.skipToContent text.skipToNavigation

Manufacturer Part #

SLVDA2.8LC-LF

SLVDA2.8LC Series 4 Channel 21 Vcl 3 Vbr 5 pF Bidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SLVDA2.8LC-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3V
Clamping Voltage-Max: 21V
Directional: Bi-Directional
Power Dissipation: 600W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
98
Multiple Of:
98
Total
$271.46
USD
Quantity
Unit Price
1
$2.87
20
$2.81
75
$2.77
200
$2.73
750+
$2.66
Product Variant Information section