text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6J33A-TR

SMA6 Series 600 W 33 V 51.9 Vcl Uni Directional SMT TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMA6J33A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 69V
Directional: Uni-Directional
Power Dissipation: 4W
Peak Output Current: 0.2µA
Reverse Leakage Current: 57A
Peak Power: 600W
Standoff Voltage: 33V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 40.6V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,700.00
USD
Quantity
Unit Price
5,000
$0.172
10,000
$0.17
15,000
$0.169
20,000
$0.168
25,000+
$0.165
Product Variant Information section