text.skipToContent text.skipToNavigation

Référence fabricant

SMBJ18CA-E3/52

SMBJ Series 600 W 18 V Bi -Directional Surface Mount TVS Diode - DO-214AA

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2450
Product Specification Section
Vishay SMBJ18CA-E3/52 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 20V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 22.1V
Style d'emballage :  SMB (DO-214AA)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SMBJ18CA-E3/52 is a part of SMBJ series TVS Diodes.It has an operating temperature ranging from - 55 °C to + 150 °C and it is available in DO-214AA Packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

View the complete SMBJ series of TVS Diodes

Pricing Section
Stock global :
10 500
États-Unis:
10 500
Sur commande :Order inventroy details
3 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
750
Multiples de :
750
Total 
45,38 $
USD
Quantité
Prix unitaire
750
$0.0605
3 000
$0.0586
11 250
$0.0569
18 750
$0.0562
37 500+
$0.0542
Product Variant Information section