Manufacturer Part #
SMDA05C-LF
SMDA05C Series 4 Ch 9.8 Vcl 6 Vbr 308 pF Bidirectional TVS Array - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2213 | ||||||||||
Product Specification Section
ProTek Devices SMDA05C-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices SMDA05C-LF - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6V |
| Clamping Voltage-Max: | 9.8V |
| Directional: | Bi-Directional |
| Power Dissipation: | 500W |
| Peak Output Current: | 40A |
| Peak Power: | 500W |
| Test Current: | 1mA |
| Standoff Voltage: | 5V |
| Reverse Current-Max: | 20µA |
| Forward Voltage: | 1.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 308pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
64
USA:
64
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.82
30
$1.80
125
$1.77
300
$1.75
1,250+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount