Manufacturer Part #
ERZ-V10D431
V Series 350 VDC 275 V RMS 430 V 3.5 kA Through Hole Transient/Surge Absorber
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERZ-V10D431 - Technical Attributes
Attributes Table
| Capacitance: | 430pF |
| Clamping Voltage-Max: | 710V |
| Peak Output Current: | 3500A |
| Rated Voltage: | 350|V |
| RMS Voltage-Max: | 275V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.126
3,000
$0.124
5,000
$0.123
15,000
$0.121
25,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole