Manufacturer Part #
ERZ-V10D911
Var 550VAC/745VDC 3500A 910V Radial Bulk
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERZ-V10D911 - Technical Attributes
Attributes Table
| Capacitance: | 120pF |
| Clamping Voltage-Max: | 1500V |
| Peak Output Current: | 3500A |
| Rated Voltage: | 745V |
| RMS Voltage-Max: | 550V |
| Varistor Voltage Range: | 819V to 1001V |
| Energy: | 130J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.197
3,000
$0.193
4,000
$0.192
10,000
$0.189
15,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole