Manufacturer Part #
V131DB40
DB Series 175 VDC 130 V RMS 345 V Clamp 40000 A 10000 pF Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bag Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V131DB40 - Technical Attributes
Attributes Table
| Capacitance: | 10000pF |
| Clamping Voltage-Max: | 345V |
| Peak Output Current: | 40000A |
| Rated Voltage: | 175|V |
| RMS Voltage-Max: | 130V |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10
$27.44
20
$27.27
40
$27.10
50
$27.04
150+
$26.70
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Chassis Mount