text.skipToContent text.skipToNavigation

Manufacturer Part #

V271HA40

HA Series 369 VDC 275 V RMS 690 V Clamp 40 kA 4500 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V271HA40 - Technical Attributes
Attributes Table
Capacitance: 4500pF
Clamping Voltage-Max: 690V
Peak Output Current: 40000A
Rated Voltage: 369|V
RMS Voltage-Max: 275V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
180
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,776.60
USD
Quantity
Unit Price
30
$9.99
60
$9.94
120
$9.88
150
$9.87
450+
$9.76
Product Variant Information section