Manufacturer Part #
V82ZA2P
ZA Series 68 VDC 50 V RMS 135 V Clamp 1200 A 500 pF Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Littelfuse V82ZA2P - Technical Attributes
Attributes Table
| Capacitance: | 500pF |
| Clamping Voltage-Max: | 135V |
| Peak Output Current: | 1200A |
| Rated Voltage: | 68V |
| RMS Voltage-Max: | 50V |
| Varistor Voltage Range: | 73.8V to 90.2V |
| Current Rating: | 1mA |
| Energy: | 4J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,790
USA:
3,790
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
250
$0.0895
750
$0.0872
2,000
$0.0851
7,500
$0.0824
20,000+
$0.0787
Product Variant Information section
Available Packaging
Package Qty:
1500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole