text.skipToContent text.skipToNavigation

Manufacturer Part #

BPWX 4-14-00

BPWX Series 4 W Single Output 14 V AC/DC Modular Switching Power Supply

ECAD Model:
Mfr. Name: Cita Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cita Technologies BPWX 4-14-00 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 4W
Output Voltage: 14V
Input Voltage: 90V to 308V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$155.50
USD
Quantity
Unit Price
10
$15.55
20
$15.44
30
$15.37
40
$15.33
50+
$15.18
Product Variant Information section