
Manufacturer Part #
MDS-150AAS12 BA
MDS Series 150 W 12 V 3.3 x 6.7 x 1.6" Level VI Desktop Medical Adapter
Product Specification Section
Delta MDS-150AAS12 BA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delta MDS-150AAS12 BA - Technical Attributes
Attributes Table
Type: | Desktop |
No of Outputs: | Single |
Output Power: | 150W |
Output Voltage: | 12V |
Input Voltage: | 90V to 264V |
Efficiency / MEPS: | Level VI |
Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$74.09
2
$73.17
3
$72.64
5
$71.97
10+
$70.56
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wall Mount