
Manufacturer Part #
MDS-400AUS19 BA
MDS Series 400 W 19 V Single Output Open Frame Medical Power Supply
Product Specification Section
Delta MDS-400AUS19 BA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delta MDS-400AUS19 BA - Technical Attributes
Attributes Table
Type: | Open Frame |
No of Outputs: | Single |
Output Power: | 400W |
Output Voltage: | 19V |
Input Voltage: | 90V to 264V |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$136.63
2
$134.63
3
$133.48
4
$132.67
5+
$130.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Chassis Mount