Manufacturer Part #
RPS-500-48-C
RPS Series 80 to 264 VAC 322 W 48 VDC 6.7 A Enclosed AC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL RPS-500-48-C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 312W |
| Output Voltage: | 48V |
| Output Current: | 6.5A |
| Input Voltage (VAC): | 80VAC to 264VAC |
| Ripple & Noise: | 200mV |
| Load Regulation (%): | 1% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$103.74
2
$102.23
3
$101.36
4
$100.74
5+
$98.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Chassis Mount