Manufacturer Part #
VMS-60-15
VMS-60 Series 60 W Single Output 15 V Open Frame AC/DC Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:32 per Box | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
CUI Inc VMS-60-15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VMS-60-15 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 60W |
| Output Voltage: | 15V |
| Input Voltage: | 90V to 264V |
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
32+
$34.58
Product Variant Information section
Available Packaging
Package Qty:
32 per Box