Manufacturer Part #
VOF-S25B-12-PB
VOF-S25B Series 25 W 12 V Single Output Open Frame AC/DC Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VOF-S25B-12-PB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VOF-S25B-12-PB - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 25W |
| Output Voltage: | 12V |
| Output Current: | 2.1A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 120mV |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$29.19
3
$28.77
5
$28.58
15
$28.17
25+
$27.80
Product Variant Information section
Available Packaging
Package Qty:
100 per Box