Manufacturer Part #
ZP03S2400WE
3W AC-DC Power Supply UL/TUV/CE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Zettler Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:504 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2341 | ||||||||||
Product Specification Section
Zettler Magnetics ZP03S2400WE - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 24V |
| Input Voltage: | 100V to 240V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
462
USA:
462
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
504+
$4.02
Product Variant Information section
Available Packaging
Package Qty:
504 per Tube
Mounting Method:
PCB Mount