Manufacturer Part #
FS1604-3300-AL
Power Dc-Dc POL Regulator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK FS1604-3300-AL - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Power: | 13W |
| Output Voltage: | 3.3V |
| Input Voltage: | 4.2V to 16V |
| Operating Temp Range: | -40°C to +125°C |
| Quiescent Current: | 3.6mA |
| Output Current: | 4A |
| Switching Frequency-Max: | 1.5MHz |
| Dimension: | L 3.3mm x W 3.3mm x H 1.35mm |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$1.77
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
Module
Mounting Method:
Surface Mount