text.skipToContent text.skipToNavigation

Manufacturer Part #

RBB10-2.0-CT

2A DC/DC-Converter 'INNOLINE' SMD reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 1822
Product Specification Section
RECOM RBB10-2.0-CT - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 0.9W
Output Voltage: 5V
Input Voltage: 2.3V to 5.5V
Operating Temp Range: -40°C to +100°C
Efficiency: 96%
Power Dissipation: 0.9W
Quiescent Current: 40µA
Load Regulation (%): 0.5%
Output Current: 2A
Switching Frequency-Max: 2.55MHz
Ripple & Noise: 15mV
Dimension: L  12.19mm x W  12.19mm x H  3.75mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
327
Factory Lead Time:
36 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.80
USD
Quantity
Unit Price
1
$9.87
4
$9.74
15
$9.61
25
$9.56
50+
$9.40
Product Variant Information section